• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-46545-25 Carbide metal Masonry twist drill bit set 8 mm Total length 160 mm SDS-Plus 25 pc(s)

Product type
Masonry twist drill bit set
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
100 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Working length

100 mm

Content

25 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Weight

1272 g

Length

160 mm

(Ø)

8 mm

SDS-plus

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432550 Makita B-46545-25 Carbide metal Masonry twist drill bit set 8 mm Total length 160 mm SDS-Plus 25 pc(s)

Description

HM drill V-PLUS Ø 8.0mm for SDS-PLUS hammers with a total length of 160mm and a working length of 100mm. With 2 Power breaker cutting edges for high speed drilling even in case of battery hammer drills and an optimized drilling behavior in case of reinforcement hits The centering tip enables precise drilling on smooth surfaces. VPE 25 pcs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)