• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-46573 B-46573 Carbide metal Masonry twist drill bit 12 mm Total length 160 mm SDS-Plus 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
12 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Working length
100 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 100 mm
  • Recording system SDS-plus
  • Double-sided drill: No.
  • Diameter 12.0 mm
  • Diameter of drill 12 mm
  • Suitable for: Concrete, stone
  • Total length 160 mm.
  • Length: 160 mm
  • With center drill bit: No.
  • Shaft diameter: 10 mm
  • Length of cut: 100 mm
  • Shaft with flat end: No.
Product type

Masonry twist drill bit

Drill hole Ø

12 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Working length

100 mm

Content

1 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Shank Ø

10 mm

Length

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350118 Makita B-46573 B-46573 Carbide metal Masonry twist drill bit 12 mm Total length 160 mm SDS-Plus 1 pc(s)

Description

HM drill V-PLUS Ø 12.0mm with a total length of 160mm and SDS-PLUS mounting
HM drill V-PLUS Ø 12.0mm for SDS-PLUS hammers with a total length of 160mm and a working length of 100mm. With 2 Power breaker cutting edges for high speed drilling even in case of battery hammer drills and an optimized drilling behavior in case of reinforcement hits The centering tip enables precise drilling on smooth surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)