• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-47282 B-47282 Carbide metal Masonry twist drill bit 5 mm Total length 310 mm SDS-Plus 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
5 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
250 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

5 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Working length

250 mm

Content

1 pc(s)

Total length

310 mm

Tool holder

SDS-Plus

Weight

56 g

Length

310 mm

(Ø)

5 mm

SDS-plus

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432490 Makita B-47282 B-47282 Carbide metal Masonry twist drill bit 5 mm Total length 310 mm SDS-Plus 1 pc(s)

Description

HM drill V-PLUS Ø 5.0mm for SDS-PLUS hammers with a total length of 310mm and a working length of 250mm. With 2 Power breaker cutting edges for high speed drilling even in case of battery hammer drills and an optimized drilling behavior in case of reinforcement hits The centering tip enables precise drilling on smooth surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)