• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-47341 B-47341 Carbide metal Masonry twist drill bit 6 mm Total length 210 mm SDS-Plus 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Working length
150 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 150 mm
  • Recording system SDS-plus
  • Double-sided drill: No.
  • Diameter 6.0 mm
  • Diameter of drill 6 mm
  • Suitable for: Concrete, stone
  • Total length: 210 mm.
  • Length: 210 mm
  • With center drill bit: No.
  • Shaft diameter: 10 mm
  • Length of cut: 150 mm
  • Shaft with flat end: No.
Product type

Masonry twist drill bit

Drill hole Ø

6 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Working length

150 mm

Content

1 pc(s)

Total length

210 mm

Tool holder

SDS-Plus

Shank Ø

10 mm

Drill features

Twin tip

Length

210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350139 Makita B-47341 B-47341 Carbide metal Masonry twist drill bit 6 mm Total length 210 mm SDS-Plus 1 pc(s)

Description

HM drill V-PLUS Ø 6.0mm with a total length of 210mm and SDS-PLUS mounting
HM drill V-PLUS Ø 6.0mm for SDS-PLUS hammers with a total length of 210mm and a working length of 150mm. With 2 Power breaker cutting edges for high speed drilling even in case of battery hammer drills and an optimized drilling behavior in case of reinforcement hits The centering tip enables precise drilling on smooth surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)