• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-49127 Carbide metal Masonry twist drill bit set 5 mm, 6 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1 Set

Product type
Masonry twist drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
12 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

12 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 Set

Tool holder

SDS-Plus

Weight

550 g

Length

110 mm

160 mm

210 mm

SDS-plus

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432560 Makita B-49127 Carbide metal Masonry twist drill bit set 5 mm, 6 mm, 8 mm, 10 mm, 12 mm SDS-Plus 1 Set

Description

HM Drill set V-PLUS for SDS-PLUS hammer with 2 Power breaker cutting edges for high speed drilling even in case of battery-operated hammer drills and an optimized drilling behavior in case of reinforcement hits. The centering tip enables precise drilling on smooth surfaces. The box contains: Ø 5/6mm x 110mm, 2x Ø 6/8/10mm x 160mm and Ø 10/12 x 210mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)