• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-63389 Solid carbide metal Masonry twist drill bit set 8 mm Total length 215 mm SDS-Plus 10 pc(s)

Product type
Masonry twist drill bit set
Drill hole Ø
8 mm
Material
Solid carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

8 mm

Material

Solid carbide metal

Material suitability

Stone

Masonry

Working length

27 mm

Content

10 pc(s)

Total length

215 mm

Tool holder

SDS-Plus

Weight

645 g

Length

215 mm

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432571 Makita B-63389 Solid carbide metal Masonry twist drill bit set 8 mm Total length 215 mm SDS-Plus 10 pc(s)

Description

The HM drill NEMESIS II Ø 8.0 mm with solid carbide head for SDS-PLUS hammers has a total length of 215 mm and a working length of 150 mm. The unique head design Power shoulders has optimized cutting geometry and wear display. Thanks to the new spiral form Multi-Value-Flute, the drilling material is removed more quickly. VPE: 10 pieces

This text is machine translated.

More interesting products

(*All information is plus legal VAT)