• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-64238 B-64238 Chisel point bit Total length 250 mm SDS-Plus 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel point bit

Material suitability

Concrete

Total length

250 mm

Tool holder

SDS-Plus

Weight

222 g

Content

1 pc(s)

Length

250 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432701 Makita B-64238 B-64238 Chisel point bit Total length 250 mm SDS-Plus 1 pc(s)

Description

Pointed chisel for SDS-PLUS hammers with a length of 250mm. No readjustment necessary. It is possible to break concrete for a long time. Special tip shape enables highly efficient working.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)