• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-64272 B-64272 Flat chisel 25 mm Total length 400 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat chisel

Chisel width

25 mm

Material suitability

Concrete

Total length

400 mm

Tool holder

SDS-Max

Weight

720 g

Content

1 pc(s)

Length

400 mm

Width

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432702 Makita B-64272 B-64272 Flat chisel 25 mm Total length 400 mm SDS-Max 1 pc(s)

Description

Premium flat chisel for SDS-MAX hammer with a width of 25 mm and a length of 400 mm. The flat chisel is suitable for applications with a high area power. The premium chisel offers a noticeably longer service life due to the extended work area.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)