• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-69783 B-69783 Stainless steel Universal slotter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal slotter

Width

12 mm

Length

29 mm

Material

Stainless steel

Compatible with

Makita

Content

1 pc(s)

Weight

21 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434046 Makita B-69783 B-69783 Stainless steel Universal slotter 1 pc(s)

Description

The universal joint cutter has a 4.0 mm high and 29 mm long pin, which is shaped like a hook. It is the ideal tool for removing silicone joints. The tip is sharp-edged and cuts cleanly through the material to be removed.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)