• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BAC01 Current converter BAC01 w/o battery

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 28 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita current transformer MAKPAC BAC01

  • Max. peak power 2,800 W
  • Max. Continuous output 1,400 W
  • Two 230 V AC outputs (50 / 60 Hz switchable) with pure sine wave
  • Specially designed for AC motors and sensitive devices
  • Four USB outputs (2x Type A 2.4 A, 2x Type C USB-PD 30 W)
  • 12 V output (corresponds to vehicle's on-board socket, 10 A)
  • Can be connected to MAKPAC cases
  • Battery backpack is fixed at the top

Technical specifications

Product type

Current converter

Operating voltage

36 V

Dim

(L x W x H) 395 x 345 x 163 mm

Features

w/o battery

Weight

7.3 kg

Width

345 mm

Height

163 mm

Length

395 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435213 Makita BAC01 Current converter BAC01 w/o battery

Description

Mobile current transformer converts the energy (from PDC01, PDC1200A01 or PDC1500) into 230 VAC.
Ideal for operating mains-operated tools and chargers as well as all other devices with power cables in areas where there is no 230V power supply. PDC1200A01 or PDC01 are used as direct current sources. These can be fixed to the current transformer.
Double insulation provides greater safety.
1,400 W • 230 V • 12 V

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)