User & Safety Instructions 3435440 Makita Battery sleeve 413E96-6
Description
Suitable for XGT 40V max. Battery BL4020 and BL4025. Improved protection for the battery, with mechanical external influences as well as with a possible fall. Optimum for use under harsh working conditions, such as with the fire-brigade or in hard, commercial construction site employment. The softer silicone surface, the risk of damage is also reduced, if one hits the workpiece with the hard battery edge. 2.0 - 2.5 Ah • XGT • 40V max. • BL4020 • BL4025
This text is machine translated.
Description
Suitable for XGT 40V max. Battery BL4020 and BL4025. Improved protection for the battery, with mechanical external influences as well as with a possible fall. Optimum for use under harsh working conditions, such as with the fire-brigade or in hard, commercial construction site employment. The softer silicone surface, the risk of damage is also reduced, if one hits the workpiece with the hard battery edge. 2.0 - 2.5 Ah • XGT • 40V max. • BL4020 • BL4025
This text is machine translated.
What kind of Tool Battery Chargers are you looking for?