• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Battery sleeve 413E99-0

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery sleeve

Dim

(L x W x H) 91 x 67 x 25 mm

Weight

20 g

Width

67 mm

Height

25 mm

Length

91 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435443 Makita Battery sleeve 413E99-0

Description

Suitable for CXT batteries BL1016 and BL1021B.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)