• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BCC01 Battery charger case 1914U3-7 w/o battery

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery voltage: 40 V
  • Charging time 2.0 Ah: X4 = 75 min / x8 = 150 min
  • Charging time 2.5 Ah: X4 = 90 min / x8 = 180 min
  • Charging time 4.0 Ah: X4 = 145 min / x8 = 290 min
  • Charging time 5.0 Ah: X4 = 175 min / x8 = 350 min
  • Charging time 8.0 Ah: X4 = 280 min / x8 = 560 min
  • Length of power cord: 2 m
Product type

Battery charger case

Matching rechargeable battery

Li-ion

Operating voltage

40 V

Dim

(L x W x H) 300 cm x 407.0000 mm x 320.0000 mm

Charging slots

8

Features

w/o battery

Weight

6.5 kg

Width

407.0000 mm

Height

320.0000 mm

Length

300 cm

Depth

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435272 Makita BCC01 Battery charger case 1914U3-7 w/o battery

Description

For charging up to 8 x XGT or 8 x LXT batteries (4 of them simultaneously). Supplied without rechargeable batteries.
Battery charger case for max. 8 XGT batteries. Ideal if several batteries are needed simultaneously. The charger can be used as a charging station or as a transport and storage case. The case is IPX4-compatible and can be provided with a padlock, so that the batteries are safe and protected. Supplied without rechargeable batteries, which are available separately.
LXT/XGT • 8 slots • 18 V • 40 V max.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)