• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BCC02 Battery charger case 1914U0-3 w/o battery

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Battery voltage: 40 V
  • Charging time 2.0 Ah: X4 = 75 min / x12 = 225 min
  • Charging time 2.5 Ah: X4 = 90 min / x12 = 270 min
  • Charging time 4.0 Ah: X4 = 145 min / x12 = 435 min
  • Length of power cord: 2 m
Product type

Battery charger case

Matching rechargeable battery

Li-ion

Operating voltage

40 V

Dim

(L x W x H) 295 x 407.0000 x 320.0000 mm

Charging slots

12

Features

w/o battery

Weight

6.8 kg

Width

407.0000 mm

Height

320.0000 mm

Length

295 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435273 Makita BCC02 Battery charger case 1914U0-3 w/o battery

Description

XGT 40 V max charger for simultaneous charging of 12 XGT batteries (4 of them simultaneously). Supplied without rechargeable batteries.
Battery charger case for max. 12 XGT batteries of 2.0 to 4.0 Ah. Ideal if several batteries are needed simultaneously. The charger can be used as a charging station or as a transport and storage case. The case is IPX4-compatible and can be provided with a padlock, so that the batteries are safe and protected. Supplied without rechargeable batteries, which are available separately.
XGT • 12 slots • 40 V max.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)