• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BHX2501V BHX2501V Petrol Blower

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 340.00 / piece)
€ 340.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity: 24.5 cm³
  • Power: 0.81kW / 1.1 PS
  • Fuel: Super lead-free
  • Max. Air flow rate: 10,100 l/min
Product type

Blower

Operating type

Petrol

Tank volume

0.52 l

Weight

4.4 kg

Dim

(L x W x H) 350 x 231 x 368 mm

Length

350 mm

Width

231 mm

Height

368 mm

Air speed

64.6 m/s

Sound pressure level

89 dBa

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134322 Makita BHX2501V BHX2501V Petrol Blower

Description

BHX2501V Petrol Blower 0.81 kW incl. Absaugset. Brass tube with flat nozzle as standard. Automatic decompression system for easy start. Simple oil level check and easier oil change thanks to a large opening. Easy access to the spark plug thanks to sliding cover. The Sauggut including Absaugset (Vakuum-Kit) chops to decrease the volume. Environmentally friendly 4-stroke engine noise and vibration free operation. Technical details: Fuel: Super lead-free power: 0.81kW / 1.1 PS, speed: 7800, Width: 231 mm, Height: 368 mm, length: 350 mm, weight: 4.9 kg, K-value Vibration: 0.5 m/s², Vibration: 9.3 m/s², sound pressure level: 89 dB(A), Tank contents: 0.52 l, air speed: 64.6 m/s, cubic capacity: 24.5 cc, air-handling quantity: 10100 l/min. Delivery: 1 flat nozzle, angled 32 cm, 2 blowpipe center piece 32 cm, 1 Extractor kit.

This text is machine translated.

Scope of delivery

  • 2 x blowpipe center piece 32 cm
  • Flat nozzle, angled 32 cm
  • Extractor kit.