• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UB001GZ UB001GZ Rechargeable battery Blower w/o battery, w/o charger 40 V

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery blower 40V max. (without battery, without charger)

  • The maximum air volume can be activated by pressing the switch completely (boost mode)Compact and lightweight for one-handed operationLocking for continuous operation at the handle is possible, can be operated from both sidesMore power with low fatigue thanks to the low weightIdeal for use in noise-sensitive places such as schools, hospitals and residential areas

Technical specifications

  • Idle speed 0 - 23 000 min⁻¹Sound pressure level (LpA): 84 dB(A)Air volume: 0-16 m³/min.
Product type

Blower

Features

w/o battery

w/o charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

40 V

Technology

Li-ion

Weight

3.1 kg

Dim

(L x W x H) 1017 x 167 x 297 mm

Length

1017 mm

Width

167 mm

Height

297 mm

Air speed

64 m/s

Sound pressure level

94 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544404 Makita UB001GZ UB001GZ Rechargeable battery Blower w/o battery, w/o charger 40 V

User & Safety Instructions

User & Safety Instructions 2544404 Makita UB001GZ UB001GZ Rechargeable battery Blower w/o battery, w/o charger 40 V

Description

An extremely powerful battery fan with a low weight of only 3.9 kg including battery. The UB001G cordless fan is driven by a 40 V max. battery and can be sensitively regulated during operation and set to continuous operation. Despite its low weight, the brushless motor achieves a continuous air speed of 53 m/s. Boost mode can reach up to 64 m/s.

This text is machine translated.

Scope of delivery

  • Battery-operated fan
  • Shoulder strap
  • Straight round nozzle
  • Flat nozzle bent
  • Connecting pipe 85-72
  • Round nozzle 80
  • without rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 498.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)