• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUB184RFX1 DUB184RFX1 Rechargeable battery Blower + 3x battery, + charger 18 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery blower 18V / 3.0 Ah, 3 batteries + charger + PDC01 battery bank

  • Brushless motor for more endurance, longer life and more compact designHandy fan with long blowing tube for comfortable workingElectronic switch for continuous speed controlAdditional 3-stage selection wheel for fixed speeds

Technical specifications

  • Blowing power: 10.9 N.Idle speed 0 - 18 000 min⁻¹Sound pressure level (LpA): 84 dB(A)Air volume: 0-13 m³/min.
Product type

Blower

Features

+ 3x battery

+ charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

3.0 Ah

Weight

3 kg

Dim

(L x W x H) 825 x 160 x 285 mm

Length

825 mm

Width

160 mm

Height

285 mm

Air speed

52.1 m/s

Sound pressure level

96 dBa

Documents & Downloads

Datasheet

Datasheet 2544365 Makita DUB184RFX1 DUB184RFX1 Rechargeable battery Blower + 3x battery, + charger 18 V

User & Safety Instructions

User & Safety Instructions 2544365 Makita DUB184RFX1 DUB184RFX1 Rechargeable battery Blower + 3x battery, + charger 18 V

Description

Compact and powerful brushless 18 V battery-blower. A compact 18 V battery-operated fan for removing leaves, dirt and sawdust, for example. Continuously adjustable air speed, continuous operation can be set via a locking lever. Compatible with DUB362Z accessories. Max. Air flow 52.1 m/s, air volume 780.0 m3/h.

This text is machine translated.

Scope of delivery

  • Battery-operated fan
  • 3x battery 3.0 Ah
  • 1x charger
  • PDC01 battery bank

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.