• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CE004GZ Cordless disc cutter Cutting depth (max.): 12.1 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless disc cutter

Disc diameter

30.5 mm

Cutting disc type

Diamond blade disc (continuous rim)

Bore Ø

25.4 mm

Cutting depth (max.)

12.1 mm

Width

24 cm

Height

40.6 cm

Depth

66.3 cm

Dim

(W x H x D) 24 x 40.6 x 66.3 cm

Weight

7.7 kg

Sound pressure level

110 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3332238 Makita CE004GZ Cordless disc cutter Cutting depth (max.): 12.1 mm

User & Safety Instructions

User & Safety Instructions 3332238 Makita CE004GZ Cordless disc cutter Cutting depth (max.): 12.1 mm

Description

The compact and handy 40 V max XGT separation wheel with 305 mm wheel diameter. Equipped with overload display, LED work light, electric brake, lock-off button and active feedback sensor technology. It has a maximum cutting capacity of 121 mm. Due to its very low weight, it is Ideal for light work.

This text is machine translated.

Scope of delivery

  • Spanner holder
  • 1/2" hose connector
  • Socket wrench 13-19
  • Adapter ring set
  • With no rechargeable battery
  • Without charger