• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CL003GZ CL003GZ Handheld battery vacuum cleaner 40 V 100 W w/o battery

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cordless vacuum cleaner 40V max. with cyclone unit (without battery, without charger)

  • Brushless, maintenance-free and durable motor

Technical specifications

15 - 100 W

Product type

Handheld battery vacuum cleaner

Factory colour

Blue

Noise emission

65 dBa

Collector

0.25 l

Power consumption (max.)

100 W

Power supply (LOV)

rechargeable

Max. battery life

80 min

Features

w/o battery

Vacuum technology

Dry

Cable length

0 mm

Width

113 mm

Height

177 mm

Depth

1121 mm

Air flow rate

1.0 m³/min

Suction

100 W

Dim

(W x H x D) 113 x 177 x 1121 mm

Battery voltage

40 V

No. of power packs included

0

Weight

1.9 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631802 Makita CL003GZ CL003GZ Handheld battery vacuum cleaner 40 V 100 W w/o battery

User & Safety Instructions

User & Safety Instructions 2631802 Makita CL003GZ CL003GZ Handheld battery vacuum cleaner 40 V 100 W w/o battery

Description

This low-noise vacuum cleaner with high suction power, 40 V max. battery drive and cyclone system. The device is ideal for removing dirt and dust. Due to its compact design, it is particularly suitable for narrow areas such as cars or thanks to the battery operation for stairwells. With integrated cyclone separator, this traps a large part of the dirt particles. The dustbag lasts up to six times longer and the machine thus retains its suction power.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)