• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Contact cap 456128-6

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contact cap

Dim

(L x W x H) 72 x 47 x 12 mm

Weight

4 g

Width

47 mm

Height

12 mm

Length

72 mm

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435391 Makita Contact cap 456128-6

Description

For CXT batteries with 12 V max.
Contact protection when the battery is not used. For all 12 V sliding batteries of CXT-series.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)