• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless curve cutter DJS131Z DJS131Z brushless, w/o battery, w/o charger

EAN:
Part number:
Item no:
1/24
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless curve cutter

Battery voltage

18 V

Dim

(L x W x H) 332 x 79 x 252 mm

Weight

2.3 kg

No. of power packs included

0

Features

brushless

w/o battery

w/o charger

Weight, information

incl. rechargeable battery

Width

79 mm

Height

252 mm

Length

332 mm

Max. material thickness (steel strength: 400 N/mm²)

1.3 mm

Max. material thickness (steel strength: 600 N/mm²)

1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483260 Makita Cordless curve cutter DJS131Z DJS131Z brushless, w/o battery, w/o charger

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 705.78*

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)