• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-07303 Douglas & Irwin bits 20 mm Total length 200 mm 1 pc(s)

Product type
Douglas & Irwin bits
Drill hole Ø
20 mm
Content
1 pc(s)
Total length
200 mm
(Ø)
20 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

20 mm

Content

1 pc(s)

Total length

200 mm

(Ø)

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432835 Makita D-07303 Douglas & Irwin bits 20 mm Total length 200 mm 1 pc(s)

Description

Douglas & Irwin bits Ø 20.0mm with center tip and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill bit has a hexagonal shaft with a diameter of 10.5mm and has a total length of 200mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)