• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-23818 D-23818 Masonry twist drill bit 8 mm Total length 110 mm Cylinder shank 1 pc(s)

Product type
Masonry twist drill bit
DIN standard
DIN 3126
Drill hole Ø
8 mm
Material suitability
Stone
Masonry
Working length
55 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 7.99
-40 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit

DIN standard

DIN 3126

Drill hole Ø

8 mm

Material suitability

Stone

Masonry

Working length

55 mm

Content

1 pc(s)

Total length

110 mm

Tool holder

Cylinder shank

Shank Ø

6.35 mm

Weight

0.029 kg

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498906 Makita D-23818 D-23818 Masonry twist drill bit 8 mm Total length 110 mm Cylinder shank 1 pc(s)

Description

Stone drill with 1/4" hexagon DIN 3126. Suitable for drilling into stone, brick, limestone and other light building materials.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)