• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-37465 D-37465 Countersink 12.4 mm HSS Cylinder shank 1 pc(s)

Product type
Countersink
Ø
12.4 mm
Material
HSS
Material suitability
Steel
Stainless steel
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

Ø

12.4 mm

Angle

90°

No. of blades

3

Material

HSS

Material suitability

Steel

Stainless steel

Wood

Working length

8.5 mm

Total length

56 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Weight

22 g

Content

1 pc(s)

(Ø)

12.4 mm

Length

56 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432653 Makita D-37465 D-37465 Countersink 12.4 mm HSS Cylinder shank 1 pc(s)

Description

HSS countersink Ø 12.4mm with three 90 degree cutting edges for an M6 reduction. Drilling and lowering in one operation. The countersink has a total length of 56mm and a working length of 8.5mm. The round shaft has a diameter of 8mm.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)