• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-65844 Sandpaper Hook-and-loop-backed Grit size 100 (Ø) 125 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 125 mm
  • Grain size 100
Product type

Sandpaper

Features

Hook-and-loop-backed

Grit size

100

(Ø)

125 mm

Content

10 pc(s)

Dim

(Ø) 125 mm

Weight

90 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349505 Makita D-65844 Sandpaper Hook-and-loop-backed Grit size 100 (Ø) 125 mm 10 pc(s)

Description

Suitable for sanding paint and wood surfaces
Grinding disc Ø 125 mm with a medium of 100 grit white aluminum oxide. The white aluminum oxide possesses a finer and more open scatter material and is thus suitable for colors and paints along with wood and metal surfaces as well as Ideal. For use on eccentric sanders. Quick and practical attachment by hook and loop attachment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)