• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-65953-12 Cutting disc 115 mm 12 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 22.23 mm
  • Diameter 115 mm
  • Grain size: WA46R
  • Thickness: 1.0 mm
  • Type 41
Product type

Cutting disc

Content

12 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1 mm

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349821 Makita D-65953-12 Cutting disc 115 mm 12 pc(s)

Description

Suitable for 115 mm angle grinder. Max. Speed 13,300 RPM In robust metal can

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)