• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-65969-50 Cutting disc set 125 mm 50 pc(s) Stainless steel (non-corrosive)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc set

Content

50 pc(s)

(Ø)

125 mm

Thickness

1.0 mm

Material suitability

Stainless steel (non-corrosive)

Dim

(Ø) 125 mm

Weight

1650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434428 Makita D-65969-50 Cutting disc set 125 mm 50 pc(s) Stainless steel (non-corrosive)

Description

Thin medium-hard cut-off wheel. Specially designed for stainless steel, thin-walled materials such as pipes, profiles, sheets, wires. Low machine loading, lower material consumption, power-saving. High cutting power with good service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)