• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-75437 D-75437 Auger drill

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 200 mm
  • Diameter 70 mm
  • Length: 600 mm
Product type

Auger drill

Weight

1100 g

Length

600 mm

Width

100 mm

Height

50 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 50 mm

Operating type

Battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350049 Makita D-75437 D-75437 Auger drill

User & Safety Instructions

User & Safety Instructions 3350049 Makita D-75437 D-75437 Auger drill

Description

Auger drill Ø 70 mm for drilling holes in the ground suitable for battery-powered drill bits with side grip
For pre-drilling a hammer tip, for setting plants/onions, for fixing mobile fences, allowing you to drain jams, etc. The working length of 200 mm provides for low vibrations and a low total weight. A knife on the drill tip is used to make it easier to drill through fine roots or a grass grain. With 6-kant mounting Ø 11.8 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)