• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-77263 D-77263 Diamond cutting disc 76 mm 1 pc(s) Ceramic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

(Ø)

76 mm

Bore Ø

10 mm

Thickness

1.4 mm

Material suitability

Ceramic

Dim

(Ø) 76 mm

Weight

41 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434219 Makita D-77263 D-77263 Diamond cutting disc 76 mm 1 pc(s) Ceramic

Description

Diamond cutting disc for cutting in ceramic tiles with a diameter of 76 mm and a 10 mm boring. The cut thickness is 1.4 mm.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)