• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHP489RTJ 2-speed-Cordless impact driver 620 W brushless, incl. spare battery, incl. charger

1/23
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DHP489RTJ 2-speed-Cordless impact driver 620 W brushless, incl. spare battery, incl. charger

  • 620 W
  • Blow count (max.) 27000 /min
  • Max. drill bit Ø (Concrete/steel) 31/13/ mm

Technical specifications

  • Rechargeable battery capacity 5.0 Ah
  • Torque settings: 21
  • Drilling performance in wood (worm drill) 38 mm
  • Drilling performance in wood (Forstner bit) 51 mm
Product type

Cordless impact driver

620 W

Operating voltage

18 V

Blow count (max.)

27000 /min

Max. drill diameter

(Concrete/steel) 31/13/ mm

Transmission type

2-speed

Weight

1.8 kg

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

incl. spare battery

incl. charger

Torque (max.)

73 Nm

No. of power packs included

2

Max. torque

(soft/hard) 40/73 Nm

Capacity (mAh, Ah)

5.0 Ah

Idle speed

0 - 500 U/min

0 - 1800 U/min

Width

81 mm

Height

261 mm

Length

175 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986604 Makita DHP489RTJ 2-speed-Cordless impact driver 620 W brushless, incl. spare battery, incl. charger

User & Safety Instructions

User & Safety Instructions 2986604 Makita DHP489RTJ 2-speed-Cordless impact driver 620 W brushless, incl. spare battery, incl. charger

Description

Brushless battery-operated percussion drill/screwdriver with 18 V and a newly designed gear with very short design. The torque of 73 Nm can be set in 21 steps. A bright double LED provides a good view. With activated impact drilling holes in masonry up to 16 mm ø are possible. In wood holes up to 38 mm ø can be drilled.

This text is machine translated.

Features

  • With LED light
  • Deep discharge protection. The device switches off automatically when the battery is almost empty.

Scope of delivery

  • Cordless percussion drill/driver
  • 2 x battery 5.0 Ah
  • 1x charger
  • MAKPAC

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)