• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHP490RFX3 2-speed-Cordless impact driver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Makita DHP490RFX3 2-speed-Cordless impact driver

  • Blow count (max.) 28500 /min
  • Max. drill bit Ø 38 mm

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

28500 /min

Max. drill diameter

38 mm

Transmission type

2-speed

Weight

1.7 kg

Weight, information

without rechargeable battery

Tool holder

1/2"-20 UNF

Drill chuck clamping range

1,5 - 13 mm

Functions

Stepless speed control

Torque (max.)

65 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

65 Nm

Capacity (mAh, Ah)

3 Ah

Idle speed

0-1900 U/min

Width

81 mm

Height

255 mm

Length

172 mm

Quick tool exchange

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476435 Makita DHP490RFX3 2-speed-Cordless impact driver

Description

High-performance battery-powered hammer drill/screwdriver with 18V and a 2-speed full-metal planetary gear. The hammer mechanism can be switched off depending on the application that max. Torque is 65 Nm. Moreover, a luminous LED provides for the illumination of the work-piece.

This text is machine translated.

Scope of delivery

  • Carrying case with 74-piece Bit set
  • -2x battery 18V 3 Ah
  • -Quick charger - Euro plug

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)