• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHP492RTJ -Cordless impact driver incl. spare battery

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Makita DHP492RTJ -Cordless impact driver incl. spare battery

  • Blow count (max.) 31500 /min
  • Max. drill bit Ø 76 mm in wood mm

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

31500 /min

Max. drill diameter

76 mm in wood mm

Weight

2.7 kg

Weight, information

without rechargeable battery

Tool holder

1/2"-20 UNF

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

Functions

Impact stop

Torque (max.)

141 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

130 Nm

Capacity (mAh, Ah)

5 Ah

Idle speed

0-2100 U/min

Width

81 mm

Height

248 mm

Length

180 mm

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476437 Makita DHP492RTJ -Cordless impact driver incl. spare battery

Description

Powerful battery-operated impact drill screwdriver with 18V and a brushless motor. The impact mechanism can be activated depending upon the application, the max. Torque is 141 Nm. The hard and soft torque is 130/65 Nm.
This can be set in 21 stages plus drill stage. With metal drill chuck and side handle and a luminous double LED with front and rear glow function.

This text is machine translated.

Scope of delivery

  • -Depth stop
  • -Side handle with extension
  • 2x M4x12 screw
  • -Bracket
  • -PH/LS double bit
  • -MAKPAC size 2
  • -Deep-drawn part for MAKPAC
  • -2x battery 18V, 5.0 Ah
  • Rapid charger DC18RC

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)