• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DRS780Z Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm w/o battery, w/o charger 18 V

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless handheld circular saw 65mm 2x18V

  • 18 V

Technical specifications

  • Max. Swivel range: 45 °
  • Saw blade bore: 30 mm
Product type

Cordless handheld circular saw

Features

w/o battery

w/o charger

Saw blade diameter

185 mm

Bore Ø

30 mm

Battery voltage

18 V

Operating voltage

36 V

Cutting depth (max.)

65 mm

Cutting depth (max.) (45°)

45 mm

Cutting depth (max.) (90°)

65 mm

Length

446 mm

Weight

5.6 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

0 - 5100 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317008 Makita DRS780Z Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm w/o battery, w/o charger 18 V

Description

Cordless handheld circular saw with a very compact and short design. It is designed for saw blades with a diameter of 185 mm and achieves a max. cutting depth of 65 mm. It is very precise and handy to guide through the back handle and the additional handle. The scale values are given in inches.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 877.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)