• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PKS 66 AF Handheld circular saw Cutting depth (max.) (90°) 66 mm incl. accessories 1600 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Circular HAND SAW PKS 66AF

  • Idling speed: 5000 rpm
  • Award for 'Best Tool 2019' from Homemaker Practice, presented to Bosch PKS 66 AF in the circular saw category.

Technical specifications

  • Length guide rail of each element: 35 cm
  • Cut depth (max.) (Aluminum/wood/Steel) 66/10/3 mm
Product type

Handheld circular saw

Features

incl. accessories

Saw blade diameter

190 mm

Bore Ø

30 mm

1600 W

Operating voltage

230 V

Cutting depth (max.) (45°)

48 mm

Cutting depth (max.) (90°)

66 mm

Length

400 cm

Weight

5.4 kg

Content

1 pc(s)

Type (Bosch)

Bosch-do-it (green)

Technology

Li-ion

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816504 Bosch Home and Garden PKS 66 AF Handheld circular saw Cutting depth (max.) (90°) 66 mm incl. accessories 1600 W

Description

Power and precision for straight cuts with guide rail. Powerful 1600-watt motor and 66 mm cut depth in the wood. Compact guide rail for particularly straight cuts. Clean system box for clean work.

Features

  • Faster and more comfortable change of saw blades thanks to spindle lock
  • Comfortable through CutControl for better tracking of cutting line
  • Safe and comfortable due to the soft grip.

Scope of delivery

  • Clean system box
  • CutControl
  • 3 guide rail elements (each 35 cm long)
  • Speedline Wood-saw blade Ø 190 mm
  • Parallel stop.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 418.76*

More interesting products

(*All information is plus legal VAT)