• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DSS501Z Cordless handheld circular saw w/o battery 18 V

1/23
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless circular saw DSS 501 Z without battery

  • 18 V
  • idle speed: 3600 rpm

Technical specifications

  • Cutting power (0°/45°) 51/35 mm
Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

136 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Length

364 mm

Weight

2.7 kg

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

3600 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605175 Makita DSS501Z Cordless handheld circular saw w/o battery 18 V

Description

Features

  • Lithium-ion technology
  • Continuously variable angle adjustment up to 45°
  • Integrated digital LED
  • blowing function.

Scope of delivery

  • HM-Sageb. 136 x 20 x 16 Z
  • Parallel stop
  • 6-KT pin spanner 5 mm.

Hints

Battery and charger not included. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)