• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4502118 Guide bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell handheld circular saw accessories guide rail aluminum 2 x 1000 mm

  • 'Length 2 x 100 cm' is displayed in bold, black letters on a white background.
  • An image shows an upright surface that can be tilted by 90 degrees. An arrow indicates the tilting movement.
  • Symbol of a waste bin tilted at a 45-degree angle to empty its contents. Arrow indicates the tipping movement.

Technical specifications

  • Width 1070 mm
Product type

Guide bar

Length

2000 mm

Dim

(L x W x H) 2000 x 250 x 250 mm

Weight

3.35 kg

Content

1 pc(s)

Height

250 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1926035 Einhell 4502118 Guide bar

Warranty Terms

Warranty Terms 1926035 Einhell 4502118 Guide bar

Description

The Einhell guide rail aluminum 2 x 1000 mm is the ideal supplement for the circular hand saws. It is compatible with the plunge saw and the Einhell Expert circular saws. The aluminum guide rail enables precise and straight cuts and also offers increased safety. Even angle cuts are not a problem with the guide rail. The sliding surface ensures smooth running of the machines used. The splinter protection also enables clean cutting edges. A connecting element ensures the exact straightness of the two rail parts. Adhesive tapes make the underside skid-proof. Thanks to the Einhell guide rail Alu 2 x 1000 mm, cuts are clean and professional at the highest safety requirements of the user.

This text is machine translated.

Features

  • For precise and straight cut including angle cutsLow-friction coating for smooth running of machinesSplinter protection for clean cutting edgesConnector ensures the rails are perfectly straightAdhesive bands for non-slip undersideCompatible with immersion saw and Einhell Expert handheld circular saws

Scope of delivery

  • 1x guide rail aluminum 2x1000mm2x screw clamp

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)