• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKT 55 GCE Plunge saw Cutting depth (max.) (90°) 57 mm incl. case 1400 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Submersible circular saw gkt 55 gce with L-Boxx

  • Powerful 1400 W motor
  • speed selection
  • intuitive saw blade change mechanism

Technical specifications

  • Angle setting for cuts of 1 - 47°
Product type

Plunge saw

Features

incl. case

Saw blade diameter

165 mm

Bore Ø

20 mm

1400 W

Operating voltage

230 V

Cutting depth (max.) (45°)

42 mm

Cutting depth (max.) (90°)

57 mm

Length

310 mm

Weight

4.7 kg

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

Idle speed

3600 - 6250 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813774 Bosch Professional GKT 55 GCE Plunge saw Cutting depth (max.) (90°) 57 mm incl. case 1400 W

Description

Power meets precision. Thanks to the powerful motor and the pre-selection of speed for perfect cutting speed, you will receive an optimum saw result in a variety of materials. The gkt 55 gce is compatible with all standard guide rails.

Features

  • Speed selection
  • Intuitive saw blade change mechanism
  • Window in protection hood for pulling down for better dust extraction
  • HPP noise-absorbing saw blade
  • Optimized turbo-blower
  • Simple and comfortable angle setting.

Scope of delivery

  • Circular saw blade Top Precision Best for wood
  • L-Boxx.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 967.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)