• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS438N Cordless multi-purpose cutter brushless 18 V

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless multi-material cutter 76 mm, 18V

  • 18 V

Technical specifications

Product type

Cordless multi-purpose cutter

Features

brushless

Saw blade diameter

76 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

22 mm

Length

150 cm

Dim

(L x W) 150 cm x 250 mm

Weight

0.94 kg

Weight, information

without rechargeable batteries

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

20.000 U/min

Width

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015017 DEWALT DCS438N Cordless multi-purpose cutter brushless 18 V

User & Safety Instructions

User & Safety Instructions 3015017 DEWALT DCS438N Cordless multi-purpose cutter brushless 18 V

Description

Dewalt DCS438N-XJ cordless multi-purpose cutter 76mm, 18V

This text is machine translated.

Features

  • Technical data:Battery technology: 18 Volt XR Li-Ion
  • Idle speed (min-1): 20,000
  • Disc diameter (mm): 76
  • Disk thickness (maximum in mm): 2.2
  • M10 drive spindle
  • Maximum cutting depth (mm): 22
  • Weight (incl. 2 / 5 Ah rechargeable battery
  • kg) 1.3 / 1.5
  • Triaxial vibration (m/s²): 3.3
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 87
  • Sound power level LWA (dB(A)): 98
  • Uncertainty factor (dB(A)): 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)