• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 85 G Handheld circular saw Cutting depth (max.) (90°) 85 mm incl. case 2.200 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Handheld circular saw in L-Boxx

  • 2.200 W

Technical specifications

Product type

Handheld circular saw

Features

incl. case

Saw blade diameter

235 mm

Bore Ø

30.0 mm

2.200 W

Operating voltage

230 V

Cutting depth (max.) (45°)

65 mm

Cutting depth (max.) (90°)

85 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Idle speed

0 - 5100 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612394 Bosch Professional GKS 85 G Handheld circular saw Cutting depth (max.) (90°) 85 mm incl. case 2.200 W

Warranty Terms

Warranty Terms 2612394 Bosch Professional GKS 85 G Handheld circular saw Cutting depth (max.) (90°) 85 mm incl. case 2.200 W

Description

Features

  • High-performance motor with 2,200 W for cuts up to 85 mmHigh-precision, long, straight cuts thanks to compatible Bosch guide rail systemAlways better view of the tear line thanks to optimized chip deflector and turbo blower
  • This text is machine translated.

Scope of delivery

  • Handheld circular saw GKS 85 G
  • 1 x circular saw blade, Optiline Wood, 235 x 30/25 x 2.8 mm, 24
  • 1/1 L-BOXX insert for device
  • L-BOXX374N
  • Exhaust adapter
  • Allen key SW 5

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)