• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DTD153RTJ DTD153RTJ Cordless impact driver 18 V 5 Ah Li-ion incl. rechargeables, incl. case

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless impact wrench DTD 153 RTJ

  • 18 V/5 Ah Li-ion battery
  • Torque (max.) 170 Nm
  • Screw Ø (max.) M16

Technical specifications

Product type

Cordless impact driver

Type

DTD 153 RTJ

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

1

Charging time

45 min

Idle speed (details)

0 - 3400 /min

Max. torque

170 Nm

Max. screw Ø

M16

Blow count

0 - 3600 /min

Tool holder

1/4" (6.3 mm)

Features

incl. rechargeables

incl. case

Transmission type

1-speed

Weight

1.3 kg

Width

79 mm

Height

238 mm

Length

126 mm

Dim

(L x W x H) 126 x 79 x 238 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517354 Makita DTD153RTJ DTD153RTJ Cordless impact driver 18 V 5 Ah Li-ion incl. rechargeables, incl. case

Description

Features

  • Brushless motor
  • Right/left-handed rotation
  • Integrated LED work light
  • motor brake
  • Handle with soft grip cover.

Scope of delivery

  • Li-ion battery BL 1850 B 18V/5Ah
  • Quick Charger DC 18 RC
  • System Case MAKPAC Gr.2.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)