
Highlights & Details
Cordless impact driver DTW300RTJ
- 18 V/5 Ah;Li-ion batteryTorque (max.) (details) 330 Nm;Screw Ø (max.) (details) 20 mm
Technical specifications
- Loosening torque 580 Nm
- Standard screws: M10 - M20
- High-strength screws: M10 - M16
- With charger: Yes
- Sound pressure level (LpA): 97 dB(A)
- Sound power level (LWA): 108 dB(A)
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 1000 / 1800 / 2600 / 3200 U/min
- Max. torque
330 Nm
- Max. screw Ø
20 mm
- Blow count
0 - 1800 / 2600 / 3400 / 4000 U/min
- Tool holder
1/2" (12.5 mm) male square
- Features
incl. spare battery
incl. charger
incl. case
- Transmission type
4-speed
- Weight
1.8 kg
- Weight, information
incl. rechargeable battery
- Width
81 mm
- Height
246 mm
- Length
144 mm
- Dim
(L x W x H) 144 x 81 x 246 mm
- Power supply (LOV)
rechargeable
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386309 Makita DTW300RTJ DTW300RTJ Cordless impact driver 18 V 5 Ah Li-ion incl. spare battery, incl. charger, incl. case
Description
A powerful 1/2" brushless impact driver with a tightening torque of up to 330 Nm. Four different speed settings. Equipped with an LED work light for additional lighting. This device is ideal for applications that require a high tightening torque. With auto-stop function for efficient energy use.
This text is machine translated.
Scope of delivery
- Cordless impact driver DTW300RTJ
- 2x BL battery 1850B
- Rapid charger DC18RC
- MAKPAC Size 2
- Thermoformed part for MAKPAC
- Suspension bracket
- Round-head screw M4x12
- Contact protection cap
Frequently Bought Together
(*All information is plus legal VAT)€ 624.97*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































