• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-05670 E-05670 Guide rail bag Foam (L x W x H) 1070 x 250 x 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Guide rail bag

Material

Foam

Width

250 mm

Height

50 mm

Length

1070 mm

Dim

(L x W x H) 1070 x 250 x 50 mm

Weight

1.16 kg

Depth

1200 mm

External width

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431961 Makita E-05670 E-05670 Guide rail bag Foam (L x W x H) 1070 x 250 x 50 mm

Description

The bag is used to transport two guide rails with a length of 1.0 m. They are fixed in the case with holders. A zipper protects against dust and dirt. The terminals can be stored in an outer compartment. Includes belt from the strap-belt system. 1,070 x 45 x 220 mm • 1.11 kg.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)