• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-06373 E-06373 Carbide metal Masonry twist drill bit set 5 mm Total length 85 mm SDS-Plus 1 pc(s)

Product type
Masonry twist drill bit set
Drill hole Ø
5 mm
Material
Carbide metal
Material suitability
Stone
Concrete
Working length
45 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

5 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Concrete

Working length

45 mm

Content

1 pc(s)

Total length

85 mm

Tool holder

SDS-Plus

Shank Ø

4.5 mm

Length

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398470 Makita E-06373 E-06373 Carbide metal Masonry twist drill bit set 5 mm Total length 85 mm SDS-Plus 1 pc(s)

Description

The round shank stone drill bits have a brazed, two-edge carbide tip. Improved spirals also ensure optimum material discharge and faster drilling progress.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)