• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-06482 E-06482 Carbide metal Masonry twist drill bit 8 mm Total length 110 mm Cylinder shank 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

110 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Weight

27 g

Drill features

Twin tip

Length

110 mm

Height

7 mm

Width

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433341 Makita E-06482 E-06482 Carbide metal Masonry twist drill bit 8 mm Total length 110 mm Cylinder shank 1 pc(s)

Description

The concrete drill bits with round shank have a soldered two-edge carbide tip. Improved spirals also ensure optimum material discharge and faster drilling progress.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)