• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15578 Thermos travel mug 400 ml E-15578

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 125 x 100 x 170 mm
Capacity

400 ml

Product type

Thermos travel mug

Weight

0.2650 kg

Width

100 mm

Height

170 mm

Length

125 mm

Depth

10 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349724 Makita E-15578 Thermos travel mug 400 ml E-15578

Description

Thermal cup with handle and belt clip, 400 ml capacity
Thermal cup with slide lock and handle. The 400 ml cup is inserted into the strap of the belt clip. The bracket also has a pen holder.

This text is machine translated.

What kind of Thermo Jugs, Thermo Bottles are you looking for?