• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15693 E-15693 Heavy duty leather belt

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 1380 x 48 mm
Product type

Heavy duty leather belt

Length

1380 mm

Width

48 mm

Height

200 mm

Depth

300 mm

Dim

(L x W x H) 1380 x 48 x 200 mm

Weight

10 g

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350083 Makita E-15693 E-15693 Heavy duty leather belt

Description

Real leather belt can be combined with pockets and holster of the strap-belt system.
Real leather belt can be combined with pockets and holster of the strap-belt system. Includes a removable mounting strap. Reinforced by a double-pin buckle. Suitable for everyday use, modern design. For hip size from 74 to 120 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.