• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat Parabelt M 5990835991 Universal Tool bumbag (empty) 1-piece

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool bumbag (empty)

Range of uses

Universal

Factory colour

Black

Red

Length

300 cm

Width

200 mm

Height

300 mm

Depth

100 mm

Dim

(L x W x H) 300 cm x 200 mm x 300 mm

Weight

480 g

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194353 Parat Parabelt M 5990835991 Universal Tool bumbag (empty) 1-piece

User & Safety Instructions

User & Safety Instructions 2194353 Parat Parabelt M 5990835991 Universal Tool bumbag (empty) 1-piece

Description

The practical PARABELT M belt pouch from PARAT holds around 9 tools. The high-quality, adjustable belt pocket with plug-in lock is carried directly at the man and thus holds the required tool quickly within reach. For order, sewn pockets for screwdrivers and Co. Two additional storage compartments provide space for small parts such as screws or nails. Includes a separate metal hammer holder. The belt pouch is made of high-quality nylon. The PARABELT belt pouch is available in sizes S, M and L.

This text is machine translated.

Features

  • Adjustable belt with plug-in lock
  • 1 hammer holder made of metal
  • 6 pockets
  • 1 large bag for screws and nails
  • 1 small bag for screws and nails.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.