• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 19 72 XS LE Tool bumbag (empty)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KNIPEX 00 19 72 XS LE BELT POUCH XS

  • For Knipex Cobra® XS and wrench XS empty 110 mm suitable

Technical specifications

Product type

Tool bumbag (empty)

Factory colour

Black

Material

Polyester

Length

110 mm

Width

30 mm

Height

110 mm

Depth

45 mm

Dim

(L x W x H) 110 x 30 x 110 mm

Weight

47 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2464290 Knipex 00 19 72 XS LE Tool bumbag (empty)

User & Safety Instructions

User & Safety Instructions 2464290 Knipex 00 19 72 XS LE Tool bumbag (empty)

Description

Tool bag made of durable polyester fabric, with Velcro fastener and belt loop. Dimensions (W x H x D) 30 x 110 x 45 mm. - External width dimension (internal): 30mm - External height dimension (internal): 110mm - External depth dimension (internal): 45mm

This text is machine translated.

Features

  • For two pliers up to 150 mm length
  • Made of durable polyester fabric
  • With Velcro fastener
  • With lateral, elastic holder for bar torches, ball pens or similar
  • With practical belt clip
  • Bag without Tooling

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)