• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat Parabelt S 5990836991 Universal Tool bumbag (empty) 1-piece

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool bumbag (empty)

Range of uses

Universal

Factory colour

Black

Red

Width

160 mm

Height

290 mm

Depth

30 mm

Dim

(W x H x D) 160 x 290 x 30 mm

Weight

100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194352 Parat Parabelt S 5990836991 Universal Tool bumbag (empty) 1-piece

User & Safety Instructions

User & Safety Instructions 2194352 Parat Parabelt S 5990836991 Universal Tool bumbag (empty) 1-piece

Description

The PARABELT S belt pouch from PARABELT holds around seven tools. It is simply attached to your own belt via a large strap. The PARABELT S holds tools such as screwdrivers, small pliers, meter rod etc. close to the man and thus quickly within reach. A generous patch pocket provides space for screws or nails. Insulating tape or hammer can be attached to a separate loop with carabiner. The PARABELT S consists of high-quality processed nylon and impresses with its attractive design in subtle black with red PARAT styling line. The PARABELT belt pouch is available in sizes S, M and L.

This text is machine translated.

Features

  • Loop up to 70 mm belt width
  • 10 pockets
  • Belt loop with carabiner for insulating tape or hammer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.