• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plano Technics P545TX Universal Tool bumbag (empty)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool bumbag (empty)

Range of uses

Universal

Factory colour

Black

Red

Material

Polyester

Length

300 mm

Width

180 mm

Height

280 mm

Depth

125 mm

Dim

(L x W x H) 300 x 180 x 280 mm

Weight

400 g

Volume

5.4 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301642 Plano Technics P545TX Universal Tool bumbag (empty)

Information

Information 1301642 Plano Technics P545TX Universal Tool bumbag (empty)

Description

Features

  • Made from reinforced material
  • With handle, adjustable belt
  • Snap closure with document compartment
  • Large access opening
  • Various inside and outside pockets.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)